Bivar R50RGB-4-0045

Led Thru-hole 7.6MM X 7.6MM Tri-color Red/green/blue Clr Lens 45 Deg View Angle
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar R50RGB-4-0045.

IHS

Datasheet4 pages14 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.58%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ORCA Series Yellow 45 ° 4000 mcd Clear 2.4 V Super Flux LED Oval Dome
LED THRU-HOLE 7.6MM X 7.6MM YELLOW 588NM 6000MCD WATER CLR LENS 45DEG VIEW ANGLE
LED THRU-HOLE 7.6MM X 7.6MM RED 620NM 6000MCD WATER CLR LENS 45DEG VIEWING ANGLE
PIRANHA P41-B SERIES LED - RED COLOR,FULL RANK,TUBE PACK
PIRANHA P43-B SERIES LED - AMBER COLOR,FULL RANK,TUBE PACK
Piranha P41-B series LED - Red Color,6600-13200mlm,Tube Pack

Descriptions

Descriptions of Bivar R50RGB-4-0045 provided by its distributors.

LED THRU-HOLE 7.6MM X 7.6MM TRI-COLOR RED/GREEN/BLUE CLR LENS 45 DEG VIEW ANGLE
Triple Color LED, Red/green/blue, Water Clear, T-1 3/4, 4.6mm
Bivar ,LED, Orca R, Super Flux, 470 / 525 / 635 nm, 7.6 x 7.6 x 5.9mm
ORCA Series Red/Green/Blue 45° 4000/400/5000 mcd Super Flux RGB LED 4.6 mm Dome
BIVAR R50RGB-4-0045 LED, 5.9MM, RED / GREEN / BLUE, RADIAL
LED, Through Hole, 7.6mm x 7.6mm Tri-Col
Super Flux 4-Pin LED Red/Green/Blue
RS APAC
Led, 5.9Mm, Red/Green/Blue, Radial; Led Color:Red, Green, Blue; Led Mounting:Through Hole; Bulb Size:4.6Mm; Viewing Angle:45°; Lens Shape:Dome; Forward Current/Color:-; Luminous Intensity/Color:R 4Cd, G 10Cd, B 3Cd; Msl:- Rohs Compliant: Yes |Bivar R50RGB-4-0045

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc