Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar PLP2-1000

Light Pipe, Rigid, Pnl-mnt, 3MM Round Lens, Low Profile Round Face. 1IN Length

$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PLP2-1000.

IHS

Datasheet2 pages8 years ago

TME

Farnell

Future Electronics

Inventory History

3 month trend:
+306%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Dialight515-1061F
515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.125 IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.250 IN.
LIGHT PIPE, RIGID, PANEL MNT (FRONT),3MM ROUND LENS, LOW PROFILE ROUND FACE,.750IN.

Descriptions

Descriptions of Bivar PLP2-1000 provided by its distributors.

LIGHT PIPE, RIGID, PNL-MNT,3MM ROUND LENS, LOW PROFILE ROUND FACE. 1IN LENGTH
Light Pipe Colour: Clear Fibre-optic material: PC Head surface: Planar Installation direction: Straight No. of light guides: 1
LIGHT PIPE, SINGLE, CIRCULAR, PANEL; Length: 1"; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Press Fit, Panel; Light Pipe Colour: Transparent; Product Range: - 33R6365
Light Pipe, Single, Circular, Panel; Longitud:1"; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Press Fit, Panel; Tipo De Empaquetado:Individual |Bivar PLP2-1000

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc