Bivar FLPV6.0-SR

Light Pipe Assembly, Vertical, 4.2MM. Lens, 6.0IN. Length, 3MM, Super Red
$ 1.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar FLPV6.0-SR.

IHS

Datasheet4 pages24 years ago

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LIGHT PIPE ASSEMBLY, VERTICAL, 4.2MM. LENS, 3.0IN. LENGTH, 3MM, SUPER RED
Single Color LED, Red, Water Clear, 2.4mm
Single Color LED, Super Bright Red, Water Transparent, T-1 3/4, 5mm
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT GREEN, LENS GREEN, 10 VIEW ANGLE
Single Color LED, Super Yellow, Clear, T-3/4, 1.9mm
KingbrightAPTL3216QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric)

Descriptions

Descriptions of Bivar FLPV6.0-SR provided by its distributors.

LIGHT PIPE ASSEMBLY, VERTICAL, 4.2MM. LENS, 6.0IN. LENGTH, 3MM, SUPER RED
Light Pipe Assembly Board Flexible Mount Vertical 3m
LED Light Pipes Light Pipe Flex 3mm Super Red
LED CBI 2.9MM RED THROUGH HOLE

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLPV-6.0-SR
  • FLPV6.0SR