Bivar FLPV6.0-SG

FLPV Series Light Pipe Assembly Flexible 3 mm Round Lens 6.0 in Super Green
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar FLPV6.0-SG.

IHS

Datasheet4 pages23 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-62.58%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FLPR Light Pipe Assembly Flexible Board Mount 4mm Round Lens 6.0 in Super Green
Dialight550-5607F
Single Color LED, Green, Water Clear Nondiffused, T-1 3/4, 5mm
LED Low-Power Uni-Color Green 574nm 2.2V 2-Pin T/R
LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
Dialight550-5707F
Single Color LED, Yellow, Water Clear Nondiffused, T-1 3/4, 5mm
KingbrightWP710A10SGC
Single Color LED, Super Bright Green, Water Clear, T-1, 3mm

Descriptions

Descriptions of Bivar FLPV6.0-SG provided by its distributors.

FLPV Series Light Pipe Assembly Flexible 3 mm Round Lens 6.0 in Super Green
LIGHT PIPE ASSEMBLY, VERTICAL,4.2MM. LENS,6.0IN. LENGTH,3MM, SUPER GREEN
LIGHT PIPE, FLEXIBLE, ROUND, SINGLE, PCB - More Details
Light Pipe Assembly Board Flexible Mount Vertical 3m
LED Light Pipe Round Vertical Green Flexible Tray
Bivar , , PCB, 3 (Dia.) x 154mm
LED LIGHT PIPE GREEN FLEX RND 6"
LIGHT PIPE, FLEXIBLE, ROUND, SINGLE, PCB; LED Color:Green; LED Mounting:Through Hole; Forward Current If:20mA; Length:152.5mm; Forward Voltage:2.2V; Wavelength Typ:568nm; Luminous Intensity:120mcd; Product Range:-
Light Pipe, Flexible, Round, Single, Pcb; Longitud:152.5Mm; Luz, Diseño Del Conducto:Circular With Flat Top; Led, Montaje:Through Hole; Led Color:Verde; Corriente Directa If:20Ma; Tensión Directa:2.2V; Intensidad Luminosa:120Mcd |Bivar FLPV6.0-SG

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLPV-6.0-SG
  • FLPV6.0SG