Bivar ELM52003YD

Vertical Led Assembly, 0.200IN., 3MM, 2 Lead, Yellow, Diffused, Black Pvc
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar ELM52003YD.

IHS

Datasheet3 pages16 years ago

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VERTICAL LED ASSEMBLY, 0.400IN., 3MM, 2 LEAD, YELLOW, DIFFUSED, BLACK PVC
KingbrightWP934CB/ID
Red T-1 3 mm 40° Tint Diffused 30 mcd 2 V Right Angle LED Indicator Through Hole
Single Color LED, Yellow, Diffused, T-1, 3mm
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Uni-Color Green 2-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of Bivar ELM52003YD provided by its distributors.

VERTICAL LED ASSEMBLY, 0.200IN., 3MM, 2 LEAD, YELLOW, DIFFUSED, BLACK PVC
LED Circuit Board Indicators Vert LED Assembly 3mm Yellow 585 nm
VERTICAL LED ASSEMBLY 0.200 I . LENGTH 3MM LED 2 LEAD SING
LED CBI 3MM YELLOW THROUGH HOLE
Led, T-1, Yellow, 20Mcd, 590Nm; Bulb Size:T-1 (3Mm); Forward Current If:20Ma; Forward Voltage:2V; Led Color:Yellow; Led Mounting:Through Hole; Leaded Process Compatible:Yes; Lens Shape:Round; Luminous Intensity:20Mcd Rohs Compliant: Yes |Bivar ELM52003YD

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc