Bivar ELM11705HD

Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
$ 0.291
Production

Price and Stock

DistributorSKUMinPkg
NewarkELM11705HD0100

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar ELM11705HD.

IHS

Datasheet5 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP710A10SGD
Single Color LED, Super Bright Green, Diffused Green, T-1, 3mm
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Green Transparent, T-1, 3mm
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Bivar ELM11705HD provided by its distributors.

Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Vertical Led Assembly, 0.17 In. Length, 5 Mm He Red Led W\ Diffused Lens, Black Pvc Alloy |Bivar ELM11705HD
EXT VERTICAL T-1 3/4 (5MM) LED
LED ASSY VERT 5MM HER 635NM

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc