Binder 99-9210-00-04

Binder 99-9210-00-04 Female Cable Mnt 4 Pin Black Code with Solder Termination
$ 10.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-9210-00-04.

Master Electronics

Datasheet14 pages10 years ago

element14 APAC

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-14.92%

CAD Models

Download Binder 99-9210-00-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1.57mm Diameter Standard .062 Pin and Socket Crimp Terminal Female with 0.38
Conn IDC Connector RCP 26 POS 1mm IDT RA Cable Mount Milli-Grid™ Frame
TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
TE Connectivity1658621-9
Ribbon Cable Connector Female Black 40-Pos. 250V 1A 2.54 mm Pitch 2-Level

Descriptions

Descriptions of Binder 99-9210-00-04 provided by its distributors.

Binder 99-9210-00-04 Female Cable Mnt 4 Pin Black Code with Solder Termination
SOCKET, FREE, 4WAY; Product Range: 620 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Nylon (Polyam
Circular Connector, Receptacle, 4 Position, Cable; Rango De Producto:Serie 620; Género:Receptáculo Eléctrico; Núm. De Contactos:4; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Binder 99-9210-00-04
Shell Material = Polyamide / Contact Plating = Gold / Contact Material = Bronze / Mounting Type = Cable Mount / Shell Type = Socket / Body Orientation = Straight / Current Rating A = 2.5 / Contacts = 4 / Series = 620 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 125 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Cable Entry Max. mm = 5 / Contact Termination Type = Solder / Cable Entry Min. mm = 3 / IP Rating = IP67 / Coupling Method = Snap-In

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 9210 00 04
  • 9992100004