Binder 99-9126-60-08

BINDER 99-9126-60-08 Socket Circular 8p Solder
$ 9.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-9126-60-08.

Newark

Datasheet6 pages18 years ago

Burklin Elektronik

Inventory History

3 month trend:
+112%

CAD Models

Download Binder 99-9126-60-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Connector Accessory, 0.06in Min Cable Dia, 1.52in Max Cable Dia, Contact, Brass
Conn IDC Connector RCP 26 POS 1mm IDT RA Cable Mount Milli-Grid™ Frame
TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity1658621-9
Ribbon Cable Connector Female Black 40-Pos. 250V 1A 2.54 mm Pitch 2-Level
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free

Descriptions

Descriptions of Binder 99-9126-60-08 provided by its distributors.

BINDER 99-9126-60-08 Socket Circular 8p Solder
Connector 4-6mm outlet blue 8-way F
SOCKET, FREE, 4-6MM, BLUE, 8WAY
SOCKET, FREE, 4-6MM, BLUE, 8WAY; Connector Type:Circular Industrial; Series:720; Connector Body Material:Polyamide; Connector Mounting:Cable; Connector Shell Size:M12; No. of Contacts:8; Contact Termination:Solder; Contact ;RoHS Compliant: Yes

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 9126 60 08
  • 9991266008