Binder 99-5622-15-06

Mini DIN Connector, 6 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Socket
$ 13.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-5622-15-06.

Master Electronics

Datasheet11 pages10 years ago
Datasheet3 pages6 years ago

Burklin Elektronik

Inventory History

3 month trend:
+36.08%

CAD Models

Download Binder 99-5622-15-06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol Sine SystemsT 3200 001
Connector M16 Circular PIN 2 Position Solder Straight Cable Mount 2 Terminal 1 Port
Amphenol Sine SystemsT 3484 001
Connector M16 Circular PIN 7 Position Solder Straight Cable Mount 7 Terminal 1 Port
TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity66740-2
Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
TE Connectivity193842-1
CONNECTOR SOCKET, 12-14AWG, CRIMP, SILVER FINISH, SOCKET, MATER-N-LOK SERIES

Descriptions

Descriptions of Binder 99-5622-15-06 provided by its distributors.

Mini DIN Connector, 6 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Socket
Conn M16 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Circular Connector, Rcpt, 6Pos, Cable; Product Range:423 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Connector Body Rohs Compliant: Yes |Binder 99-5622-15-06
Shell Material = Brass / Contact Plating = Silver / Shell Plating = Nickel / Contact Material = Bronze / Mounting Type = Cable Mount / Shell Type = Socket / Body Orientation = Straight / Current Rating A = 5 / Contacts = 6 / Series = 423 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 95 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Cable Entry Max. mm = 8 / Contact Termination Type = Solder / Cable Entry Min. mm = 6 / IP Rating = IP67 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 5622 15 06
  • 99.5622.15.06
  • 9956221506