Binder 99-5105-40-03

BINDER 99-5105-40-03 Plug Circular M16 3p Solder
$ 9.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-5105-40-03.

Burklin Elektronik

Datasheet3 pages5 years ago

Inventory History

3 month trend:
-13.16%

CAD Models

Download Binder 99-5105-40-03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity3-1393486-4
2.74MM PITCH 9 WAY IDC D-SUB RIBBON CABLE CONNECTOR, SOCKET, METAL SHELL
TE Connectivity3-1393486-6
Conn D-Sub SKT 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port Reel
TE Connectivity4-1393486-4
2.76MM PITCH 25 WAY IDC D-SUB RIBBON CABLE CONNECTOR, PLUG, METAL SHELL
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG

Descriptions

Descriptions of Binder 99-5105-40-03 provided by its distributors.

BINDER 99-5105-40-03 Plug Circular M16 3p Solder
Connector 4-8mm outlet 3-way M
KS16 DIN LT M15X0.75 4-8 MT AU
SER 423 3P MALE CON 4-8MM SHOR
Circular Connector, Plug, 3Pos, Cable; Product Range:423 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:3Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Connector Body Material:Pbt Rohs Compliant: Yes |Binder 99-5105-40-03

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 5105 40 03
  • 9951054003