Binder 99-4226-110-07

BINDER 99-4226-110-07 Socket Circular RD24 7p Solder
$ 11.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-4226-110-07.

Burklin Elektronik

Datasheet3 pages3 years ago

Farnell

Inventory History

3 month trend:
-23.21%

CAD Models

Download Binder 99-4226-110-07 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-3106A-14S-2P
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3106A-18-1P
Conn Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive Medical
Amphenol IndustrialMS3106F14S-5P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3106F14S-6P
Conn Cylindrical Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Binder 99-4226-110-07 provided by its distributors.

BINDER 99-4226-110-07 Socket Circular RD24 7p Solder
Connector 8-10mm outlet solder 7-way F
SER 693 7P FEM CON 8-10MM SOLD
SOCKET, FREE, PG11, 6WAY+PE; Connector Type:Circular Industrial; Series:693; Connector Body Material:Polybutylene Terephtalate; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; No. of Contacts:7; Contact Termination:Solder; Contact Material:Brass / Bronze; Contact Plating:Silver; Cable Diameter Max:10mm; Cable Diameter Min:8mm; Connector Mounting Orientation:Cable; Connector Type:Circular Industrial; Contact Material:Brass / Bronze; Contact Plating:Silver; Contact Type:Socket; Current Rating:10A; Flammability Rating:UL94V-0; IP/NEMA Rating:IP67; Mounting Type:Cable; No. of Mating Cycles:500; No. of Ways:6 + PE; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating V AC:250V; Wire Area Size Max:0.75mm²; Withstand Voltage:4000V
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 7 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Material = Brass / Contact Material = Bronze / Contact Plating = Silver / Shell Material = PBT / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = ESTI+ / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 10 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 10 / Cable Entry Min. mm = 8 / Series = 693

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 4226 110 07
  • 99422611007