Binder 99-4221-00-04

Plug, 3 pole + PE, screw connection, screw locking, straight, 99 4221 00 04
$ 11.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-4221-00-04.

Master Electronics

Datasheet11 pages10 years ago
Datasheet3 pages6 years ago

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
-21.35%

CAD Models

Download Binder 99-4221-00-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-02-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 110 10
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Circular Connector, 4 Contact(s), Polyethylene, Female, Screw Terminal, Plug
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3106A-18-1P
Conn Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive Medical

Descriptions

Descriptions of Binder 99-4221-00-04 provided by its distributors.

Plug, 3 pole + PE, screw connection, screw locking, straight, 99 4221 00 04
CIRCULAR, PLUG, 3+PE WAY, PG9, CABLE; Product Range: 693 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Screw Pin; Coupling Style: -; Connector Body Material: PBT (
Circular Connector, Plug, 3 Position+Pe, Cable; Rango De Producto:Serie 693; Género:Macho; Núm. De Contactos:3; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Tornillo; Conector, Montaje:Montaje De Cable |Binder 99-4221-00-04
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Silver / Shell Material = PBT / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = ESTI+ / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 16 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 9.5 / Cable Entry Min. mm = 6 / Series = 693

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 4221 00 04
  • 9942210004