Binder 99-1486-812-08

Circular Connector, 8 Contact(s), Zinc Alloy, Female, Clamp Screw Terminal
$ 40.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-1486-812-08.

Master Electronics

Datasheet10 pages10 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
+1.51%

CAD Models

Download Binder 99-1486-812-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AudioTM2PBMJ-AU
1/4" PHONE STR MONO NICKEL | Amphenol Audio TM2PBMJ-AU
Amphenol Sine SystemsTM2PNJ-AU
1/4" PHONE 90' MONO NICKEL | Amphenol Audio TM2PNJ-AU
Amphenol Sine SystemsTS3RJ
Conn 1/4\" Mono Phone Plug PL 3 POS RA Cable Mount 3 Terminal 1 Port
TE Connectivity / AMP4-1393486-2
2.74MM PITCH 9 WAY IDC D-SUB RIBBON CABLE CONNECTOR, PLUG, METAL SHELL
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp

Descriptions

Descriptions of Binder 99-1486-812-08 provided by its distributors.

Circular Connector, 8 Contact(s), Zinc Alloy, Female, Clamp Screw Terminal
SOCKET, FREE, 8WAY; Product Range: 763 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Screw Socket; Coupling Style: -; Connector Body Material: Metal Body; Co
Circular Connector, Receptacle, 8 Position, Receptacle; Rango De Producto:Serie 763; Género:Receptáculo Eléctrico; Núm. De Contactos:8; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Tornillo; Disposición De Insercción:- |Binder 99-1486-812-08
Approvals = UL Listed / Shell Material = Brass / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 8 / Body Orientation = Straight / Current Rating A = 2 / Connector Coding = A-Coded / Standards Met = UL Listed / Voltage Rating V = 60 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Cable Entry Max. mm = 8 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 6 / IP Rating = IP67 / Coupling Method = Screw / Series = 713

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 1486 812 08
  • 99148681208