Binder 99-0429-24-04

Binder 99-0429-24-04 Male 4-6mm Angle 4 Pin Metal Locking with Screw Terminal
$ 8.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-0429-24-04.

Master Electronics

Datasheet12 pages10 years ago
Datasheet62 pages15 years ago

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-35.32%

CAD Models

Download Binder 99-0429-24-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity5787131-2
Telecom and Datacom Connector, 36 Contact(s), Male, IDC Terminal, Locking, Plug
TE Connectivity / AMP5-104893-5
Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity / AMP1-338914-1
Board Stacking Connector, 24 Contact(s), 4 Row(s), Female, IDC Terminal

Descriptions

Descriptions of Binder 99-0429-24-04 provided by its distributors.

Binder 99-0429-24-04 Male 4-6mm Angle 4 Pin Metal Locking with Screw Terminal
BINDER 99-0429-24-04 Plug Circular M12 4p Screwclamp
Male Angled Cable Connector 4-Pole Screw
PLUG, FREE, M12, 4WAY; Connector Type:Circular Industrial; Series:713; Connector Body Material:Polyamide; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; No. of Contacts:4; Contact Termination:Screw; Contact Material:Brass; Contact Plating:Gold; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Brass; Contact Plating:Gold; Contact Type:Pin; Current Max:4A; Current Rating:4A; Mounting Type:Cable; No. of Poles:4; No. of Ways:4; Termination Method:Screw; Voltage Rating VAC:60V; Voltage Rating VDC:75V
Approvals = UL Listed / Shell Material = PBT / Contact Plating = CuSnZn (Optalloy) / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 4 / Body Orientation = Right Angle / Current Rating A = 4 / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Plug / Cable Entry Max. mm = 6 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 4 / IP Rating = IP67 / Coupling Method = Screw / Series = 713

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 0429 24 04
  • 99-0429-24-04.
  • 9904292404