Binder 99-0426-75-08

Conn Circular SKT 8 POS Solder Cup RA Cable Mount 8 Terminal 1 Port
$ 23.566
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-0426-75-08.

Master Electronics

Datasheet8 pages10 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-56.14%

Related Parts

Amphenol AudioTM2PBMJ-AU
1/4" PHONE STR MONO NICKEL | Amphenol Audio TM2PBMJ-AU
Amphenol Sine SystemsTM2PNJ-AU
1/4" PHONE 90' MONO NICKEL | Amphenol Audio TM2PNJ-AU
Amphenol Sine SystemsTS3RJ
Conn 1/4\" Mono Phone Plug PL 3 POS RA Cable Mount 3 Terminal 1 Port
TE Connectivity / AMP4-1393486-2
2.74MM PITCH 9 WAY IDC D-SUB RIBBON CABLE CONNECTOR, PLUG, METAL SHELL
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Binder 99-0426-75-08 provided by its distributors.

Conn Circular SKT 8 POS Solder Cup RA Cable Mount 8 Terminal 1 Port
BINDER 99-0426-75-08 Socket Circular M9 8p Solder EMI protected
CIRCULAR CONN, RCPT, R/A, 8POS, CABLE
Connector 3.5-5mm outlet r/a EMI 8-way F
SER 712 8P FEM R/A CON 3.5-5MM
Circular Conn, Rcpt, R/A, 8Pos, Cable; Product Range:712 Series; Circular Connector Shell Style:Right Angle Cable Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Connector Body Rohs Compliant: Yes |Binder 99-0426-75-08

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 0426 75 08