Series = 712 / Mounting Type = Cable Mount / Contact Material = Bronze / Contact Plating = Gold / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Voltage Rating V = 125 / Coupling Method = Screw / Cable Entry Max. mm = 5 / Contact Gender = Plug / Cable Entry Min. mm = 3.5 / Contact Termination Type = Solder / IP Rating = IP67 / Shell Type = Plug / Shell Material = Polyamide / Body Orientation = Right Angle / Contacts = 3 / Current Rating A = 4