Binder 99-0079-100-04

Circular Connector, 4 Contact(s), Polyamide, Male, Solder Terminal, Plug
$ 7.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-0079-100-04.

Inventory History

3 month trend:
+27.71%

CAD Models

Download Binder 99-0079-100-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-01-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsT3635000U
Connector M16 Circular PIN 12 Position Solder Straight Cable Mount 12 Terminal 1 Port
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Binder 99-0079-100-04 provided by its distributors.

Circular Connector, 4 Contact(s), Polyamide, Male, Solder Terminal, Plug
CIRCULAR CONNECTOR, PLUG, 4 WAY, CABLE; Product Range: 711 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Ny
Circular Connector, Plug, 4 Position, Cable; Rango De Producto:Serie 711; Género:Macho; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Binder 99 0079 100 04
Shell Material = Polyamide / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Cable Mount / Shell Type = Plug / Body Orientation = Straight / Current Rating A = 3 / Contacts = 4 / Series = 710 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 125 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Cable Entry Max. mm = 4 / Contact Termination Type = Solder / Cable Entry Min. mm = 3 / IP Rating = IP40 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 0079 100 04
  • 99 0079 100 04.
  • 99007910004