Binder 99 9125 02 08

BINDER 99-9125-02-08 Plug Circular 8p Solder
$ 7.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99 9125 02 08.

Burklin Elektronik

Datasheet4 pages4 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Binder 99 9125 02 08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350809-1
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172166-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Binder 99 9125 02 08 provided by its distributors.

BINDER 99-9125-02-08 Plug Circular 8p Solder
SER 720 8P MALE CON 6-8MM
STECKER RUND 8P LOETEN
Circular Connector
Cable plug, 8-pole black Cable entry: 6...8 mm Temperature range: -40 ... +85 °C Combustibility class: UL 94 V-0 Contact material: CuZn(Sn)+Au Gender of contacts: Male Housing Material: Polyamide (PA 66) Locking type: Snap Locking Poles: 8 Protection rating: IP67 Series: 720 Termination type: Soldering Connection Rated voltage: 125 VAC/DC

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-9125-02-08
  • 9991250208