Binder 99 3379 00 03

Circular Connector, 3 Contact(s), Polyamide/Polybutylene Terephthalate, Male, Solder Terminal
$ 8.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99 3379 00 03.

Master Electronics

Datasheet9 pages10 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+4.66%

CAD Models

Download Binder 99 3379 00 03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-02-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity5787131-2
Telecom and Datacom Connector, 36 Contact(s), Male, IDC Terminal, Locking, Plug
TE Connectivity / AMP5-104893-5
Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity / AMP1-338914-1
Board Stacking Connector, 24 Contact(s), 4 Row(s), Female, IDC Terminal

Descriptions

Descriptions of Binder 99 3379 00 03 provided by its distributors.

Circular Connector, 3 Contact(s), Polyamide/Polybutylene Terephthalate, Male, Solder Terminal
Conn M8 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Circular Connector, 768 Series, Plug, 3, Pin, Solder, Cable Mount Rohs Compliant: Yes |Binder 9933790003
Binder 99-3379-00-03 Male 3.5-5mm 3 Pin with Solder Terminal
SER 768 3P MALE CON 3.5-5MM SO
PLUG, FREE, 3WAY; Product Range: 768 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: -; Connector Body Platin
Shell Material = Polyamide / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 3 / Body Orientation = Straight / Current Rating A = 4 / Combustibility Class = UL 94 HB / Standards Met = UL Listed / Voltage Rating V = 60 / Operating Temperature Max. °C = 85 / Connector Size = M8 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Cable Entry Max. mm = 5 / Contact Termination Type = Solder / Cable Entry Min. mm = 3.5 / IP Rating = IP67 / Coupling Method = Screw / Series = 768

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-3379-00-03
  • 9933790003