Binder 99 0611 00 04

BINDER 99-0611-00-04 Plug Circular M16-b 4p Solder
$ 3.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99 0611 00 04.

Burklin Elektronik

Datasheet3 pages5 years ago

Inventory History

3 month trend:
-1.22%

CAD Models

Download Binder 99 0611 00 04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity206036-2
AMP CPC Series 3 206036-2 Miniature Circular Connector 3 pos. Pin Terminal Size 17 Shell Nylon
Amphenol Sine SystemsT 3277 000
Circular Connector, Circular Industrial, C091B Series, Panel Mount Receptacle, 3 Contacts
Amphenol Sine SystemsT 3377 000
Circular Connector, 5 Contact(s), Plastic, Female, Solder Terminal, Receptacle
ITT / CannonCA3102E14S-2SA34
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3102E14S-9SA34
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA02COME14S-1P01
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Binder 99 0611 00 04 provided by its distributors.

BINDER 99-0611-00-04 Plug Circular M16-b 4p Solder
Circular Connector, 678 Series, Receptacle, 4, Pin, Solder, Panel Mount Rohs Compliant: Yes |Binder 99 0611 00 04
Socket rear fastened 4-way M
binder , 678, 4, , , IP40
SER 678 4P MALE SKT RE. FAST.
STECKER RUND M16-B 4P LOETEN
Circular Connector
Mini Connector
PLUG, PANEL, 4WAY; Product Range: 678 Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Nylon (Polyamide) Body;

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-0611-00-04
  • 9906110004