Binder 99 0429 14 04

Circular Connector, 4 Contact(s), Polyamide, Male, Clamp Screw Terminal, Plug
$ 7.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99 0429 14 04.

IHS

Datasheet10 pages3 years ago

Master Electronics

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
-5.57%

CAD Models

Download Binder 99 0429 14 04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
TE Connectivity5787131-2
Telecom and Datacom Connector, 36 Contact(s), Male, IDC Terminal, Locking, Plug
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp

Descriptions

Descriptions of Binder 99 0429 14 04 provided by its distributors.

Circular Connector, 4 Contact(s), Polyamide, Male, Clamp Screw Terminal, Plug
CIRCULAR CONN, PLUG, M12, 4 WAY, CABLE; Product Range: 713 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Screw Pin; Coupling Style: Threaded; Connector Body Mater
Circular Connector, Plug, 4 Position, Cable; Rango De Producto:Serie 763; Género:Macho; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Tornillo; Conector, Montaje:Montaje De Cable |Binder 99-0429-14-04
Approvals = UL Listed / Shell Material = Polyamide / Contact Plating = CuSnZn (Optalloy) / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 4 / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Plug / Cable Entry Max. mm = 6 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 4 / IP Rating = IP67 / Coupling Method = Screw / Series = 713

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-0429-14-04
  • 9904291404