Binder 99 0095 102 05

Circular Connector, 5 Contact(s), Polyamide, Male, Solder Terminal, Plug
$ 7.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99 0095 102 05.

Electro Sonic

Datasheet8 pages10 years ago

Burklin Elektronik

Inventory History

3 month trend:
-15.44%

CAD Models

Download Binder 99 0095 102 05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol Sine SystemsT 3200 001
Connector M16 Circular PIN 2 Position Solder Straight Cable Mount 2 Terminal 1 Port
Amphenol Sine SystemsT 3484 001
Connector M16 Circular PIN 7 Position Solder Straight Cable Mount 7 Terminal 1 Port
Amphenol Sine SystemsT3260005U
Connector M16 Circular PIN 3 Position Solder Right Angle Cable Mount 3 Terminal 1 Port
TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity206708-1
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
TE Connectivity350809-1
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Binder 99 0095 102 05 provided by its distributors.

Circular Connector, 5 Contact(s), Polyamide, Male, Solder Terminal, Plug
Conn M9 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Binder 99-0095-102-05 Male 4-5mm 5 Pin Cable Mount Screw with Solder Terminal
Series = 710 / Mounting Type = Cable Mount / Contact Material = Brass / Contact Plating = Gold / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 125 / Coupling Method = Screw / Cable Entry Max. mm = 5 / Contact Gender = Plug / Cable Entry Min. mm = 4 / Contact Termination Type = Solder / IP Rating = IP40 / Shell Type = Plug / Shell Material = Polyamide / Body Orientation = Straight / Contacts = 5 / Current Rating A = 3

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-0095-102-05
  • 99009510205