Binder 61-0797-085-00

Connector Accessory, 0.0394in Min Cable Dia, 0.0787in Max Cable Dia, Contact, Bronze
$ 0.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 61-0797-085-00.

Newark

Datasheet37 pages11 years ago

Inventory History

3 month trend:
+324%

Supply Chain

Country of OriginGermany
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
ITT / Cannon031-8555-110
Connector Accessory, Contact, Copper Alloy
Amphenol Industrial10-040557-000
CIRCULAR CONNECTOR, CONTACT, 16 AWG PIN, CRIMP, SILVER ;ROHS COMPLIANT: NO
ITT / Cannon031-8717-020
Connector Accessory, 0.055in Min Cable Dia, 0.078in Max Cable Dia, Contact, Copper Alloy
Amphenol Industrial10-730402-161
CONTACT; SOCKET; FEMALE; SZ 12 FOR 16 GAUGE; MACHINED W/SILVER PLATE; ATHD SER.
Contact;Socket;Female;Sz 12;Machined w/Silver Plate;ATHD Ser.

Descriptions

Descriptions of Binder 61-0797-085-00 provided by its distributors.

Connector Accessory, 0.0394in Min Cable Dia, 0.0787in Max Cable Dia, Contact, Bronze
BINDER 61-0797-085-00 Socket Contact stamped Crimp 0.35-0.5mm²
Receptacle, 0.35-0.5 mm², crimp connection, silver-plated, 61 0797 085 00, package with 50 pieces
Female contact, set of 50, individual
Binder , , , 0.35mm2, 22 ¡ú 20 AWG
binder 61-0797-085-00 ピン・ソケットコンタクト
Circular Contact, Skt, 22-20Awg, Crimp; Product Range:Hec 696 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Wire Size Awg Min:22Awg; For Use With:Binder 423, 723, 425, 581, 680 & 682 Series Rohs Compliant: Yes |Binder 61-0797-085-00

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61 0797 085 00
  • 61079708500