Binder 09-3443-00-05

BINDER 09-3443-00-05 Plug Circular M12 5p with Strands 0.2m
$ 15.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-3443-00-05.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+12.75%

Related Parts

Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol AerospaceM39029/56-350
CONTACT SOCKET, 22AWG, SZ 22 PWR, MIL-C-39029 SERIES
Amphenol AerospaceM39029/56-349
Socket contact, size 22M [Amphenol] M39029/56-349 Socket contact, size 22M

Descriptions

Descriptions of Binder 09-3443-00-05 provided by its distributors.

BINDER 09-3443-00-05 Plug Circular M12 5p with Strands 0.2m
SER 763 5P MALE SKT 0.25MM DIP
Approvals = UL Listed / Shell Material = Die-Cast Zinc Alloy / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Panel Mount / Poles = 5 / Body Orientation = Straight / Current Rating A = 4 / Connector Coding = A-Coded / Standards Met = UL Listed / Voltage Rating V = 125 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Plug / Contact Termination Type = Wire / IP Rating = IP68 / Coupling Method = Screw / Series = 713/763

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 3443 00 05
  • 0934430005