Binder 09-0774-000-08

BINDER 09-0774-000-08 Socket Circular NCC 8p Solder
$ 17.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-0774-000-08.

Master Electronics

Datasheet7 pages10 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+10.17%

CAD Models

Download Binder 09-0774-000-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
Amphenol IndustrialPT02E-8-4S(023)
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02E-8-2S(025)
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular PIN 3 POS Solder Cup ST Flange Mount 3 Terminal 1 Port

Descriptions

Descriptions of Binder 09-0774-000-08 provided by its distributors.

BINDER 09-0774-000-08 Socket Circular NCC 8p Solder
SER 770 FEM PANEL MOUNT CON SO
Industrial Circular, Rcpt, 8Pos, Panel; Product Range:Ncc 770 Series; Circular Connector Shell Style:Flange Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Connector Body Rohs Compliant: Yes |Binder 09-0774-000-08
Series = NCC 770 / Mounting Type = Panel Mount / Contact Material = Bronze / Contact Plating = Gold / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 175 / Coupling Method = Bayonet / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP67 / Shell Type = Socket / Shell Material = Polyamide / Body Orientation = Straight / Contacts = 8 / Current Rating A = 2

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 0774 000 08
  • 09077400008