Binder 09-0412-00-04

Circular Connector, 4 Contact(s), Polyamide, Female, Solder Terminal, Socket
$ 7.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-0412-00-04.

Master Electronics

Datasheet7 pages10 years ago

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
-22.03%

CAD Models

Download Binder 09-0412-00-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-10-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity205841-1
CPC Series 2 Panel Mount Receptacle 8 Position Circular Plastic Connector
Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
TE Connectivity1445421-3
Receptacle; Circular Plastic Receptacle; Thermoplastic (Housing); 8; 4; Panel
Amphenol IndustrialMS3102E16S-8P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of Binder 09-0412-00-04 provided by its distributors.

Circular Connector, 4 Contact(s), Polyamide, Female, Solder Terminal, Socket
Circular Connector, 712 Series, Receptacle, 4, Socket, Solder, Panel Mount Rohs Compliant: Yes |Binder 09-0412-00-04
Socket rear fastened solder 4-way F
SER 712 4P FEM SKT RE. FAST. S
CIRCULAR, RECEPTACLE, 4 WAY, PANEL; Product Range: 712 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Materi
Shell Material = Brass / Contact Plating = Gold / Shell Plating = Nickel / Contact Material = Bronze / Mounting Type = Panel Mount / Shell Type = Socket / Body Orientation = Straight / Current Rating A = 3 / Contacts = 4 / Series = 712 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 125 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP67 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 0412 00 04
  • 0904120004