Binder 09-0324-80-06

6 Contact(s), Female, Cable And Panel Mount, Solder Terminal, Locking, Socket
$ 5.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-0324-80-06.

Master Electronics

Datasheet8 pages10 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+23.81%

CAD Models

Download Binder 09-0324-80-06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-08-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsC091 31W006 100 2
Connector M16 Circular PIN 6 Position Solder Straight Panel Mount 6 Terminal 1 Port
Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
Amphenol Sine SystemsC09131W0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsC091 31W005 100 2
Circular Connector, C091d Series, Receptacle, 5, Pin, Solder, Panel Mount Rohs Compliant: Yes
Amphenol Sine SystemsC09131W0081002U
Connector M16 Circular PIN 8 Position Solder Straight Panel Mount 8 Terminal 1 Port
Amphenol Sine SystemsC091 31N107 100 2
Connector M16 Circular Socket 7 Position Solder Straight Panel Mount 7 Terminal 1 Port

Descriptions

Descriptions of Binder 09-0324-80-06 provided by its distributors.

6 Contact(s), Female, Cable And Panel Mount, Solder Terminal, Locking, Socket
BINDER 09-0324-80-06 Socket Circular M16 6p Solder
SER 680 6P FEM SKT FR. FAST. S
Shell Material = Die-Cast Zinc Alloy / Contact Plating = Silver / Shell Plating = Nickel / Contact Material = Bronze / Mounting Type = Panel Mount / Shell Type = Socket / Body Orientation = Straight / Current Rating A = 5 / Contacts = 6 / Series = 680 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP40 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 0324 80 06
  • 0903248006