Binder 09 0474 00 08

Conn Circular SKT 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port
$ 8.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09 0474 00 08.

Master Electronics

Datasheet8 pages10 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-67.98%

CAD Models

Download Binder 09 0474 00 08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
Amphenol Sine SystemsC09131W0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsC091 31W005 100 2
Circular Connector, C091d Series, Receptacle, 5, Pin, Solder, Panel Mount Rohs Compliant: Yes
TE Connectivity206036-2
Circular Connector, Circular Industrial, CPC Series 3, Panel Mount Receptacle, 3 Contacts
TE Connectivity1-1337469-0
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Binder 09 0474 00 08 provided by its distributors.

Conn Circular SKT 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port
Circular Connector, 680 Series, Receptacle, 8, Socket, Solder, Panel Mount Rohs Compliant: Yes |Binder 09 0474 00 08
CIRCULAR, RECEPTACLE, 8 WAY, DIN, PANEL; Product Range: 680 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body M
Series = 680 / Mounting Type = Panel Mount / Contact Material = Bronze / Contact Plating = Silver / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 60 / Coupling Method = Screw / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP40 / Shell Plating = Nickel / Shell Type = Socket / Shell Material = Die-Cast Zinc Alloy / Body Orientation = Straight / Contacts = 8 / Current Rating A = 5

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 0474 00 08.
  • 09-0474-00-08
  • 0904740008