Binder 09 0416 80 05

Conn Circular SKT 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
$ 10.256
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09 0416 80 05.

Master Electronics

Datasheet7 pages10 years ago

Newark

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+6.99%

CAD Models

Download Binder 09 0416 80 05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity205841-1
CPC Series 2 Panel Mount Receptacle 8 Position Circular Plastic Connector
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
TE Connectivity208223-9
CPC Series 1 Panel Mount Receptacle 9 Position Circular Plastic Connector
Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
TE Connectivity1445421-3
Receptacle; Circular Plastic Receptacle; Thermoplastic (Housing); 8; 4; Panel
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive

Descriptions

Descriptions of Binder 09 0416 80 05 provided by its distributors.

Conn Circular SKT 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Circular Connector, 712 Series, Receptacle, 5, Socket, Solder, Panel Mount Rohs Compliant: Yes |Binder 09 0416 80 05
CIRCULAR, RECEPTACLE, 5 WAY, PANEL; Product Range: 712 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Materi
Shell Material = Brass / Contact Plating = Gold / Shell Plating = Nickel / Contact Material = Bronze / Mounting Type = Panel Mount / Shell Type = Socket / Body Orientation = Straight / Current Rating A = 3 / Contacts = 5 / Series = 712 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 125 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP67 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-0416-80-05