Binder 09 0316 00 05

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Solder Terminal
$ 5.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09 0316 00 05.

Newark

Datasheet1 page13 years ago
Datasheet10 pages22 years ago

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+30.21%

CAD Models

Download Binder 09 0316 00 05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
Amphenol Sine SystemsC09131W0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsC091 31W005 100 2
Circular Connector, C091d Series, Receptacle, 5, Pin, Solder, Panel Mount Rohs Compliant: Yes
TE Connectivity206036-2
Circular Connector, Circular Industrial, CPC Series 3, Panel Mount Receptacle, 3 Contacts
ITT / CannonCA02COME14S-9P
Circular Connector, CA-COM, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 14S-9
ITT / CannonCA02COME14S-2P01F0
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Binder 09 0316 00 05 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Solder Terminal
Circular Connector, 680 Series, Receptacle, 5, Socket, Solder, Panel Mount Rohs Compliant: Yes |Binder 09 0316 00 05
Binder 09-0316-00-05 Female Panel Mount Miniature 5 Pin with Outlet
ConnCircular SKT 5 POS SolderCup ST Panel Mount 5 Terminal 1 Port
CIRCULAR, RECEPTACLE, 5 WAY, PANEL; Product Range: 680 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Materi
SER 680 5P FEM SKT RE. FAST. S
Series = 680 / Mounting Type = Panel Mount / Contact Material = Bronze / Contact Plating = Silver / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 250 / Coupling Method = Screw / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP40 / Shell Plating = Nickel / Shell Type = Socket / Shell Material = Die-Cast Zinc Alloy / Body Orientation = Straight / Contacts = 5 / Current Rating A = 6

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-0316-00-05
  • 0903160005