Binder 09 0307 00 03

Circular Connector, 3 Contact(s), Zinc Alloy, Male, Solder Terminal, Socket
$ 4.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09 0307 00 03.

Master Electronics

Datasheet8 pages10 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+39.71%

CAD Models

Download Binder 09 0307 00 03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-07-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC091 31W006 100 2
Connector M16 Circular PIN 6 Position Solder Straight Panel Mount 6 Terminal 1 Port
Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
Amphenol Sine SystemsC09131W0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
TE Connectivity206036-2
AMP CPC Series 3 206036-2 Miniature Circular Connector 3 pos. Pin Terminal Size 17 Shell Nylon
ITT / CannonCA02COME14S-2P01F0
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonCA02COME14S-9P
Circular Connector, CA-COM, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 14S-9

Descriptions

Descriptions of Binder 09 0307 00 03 provided by its distributors.

Circular Connector, 3 Contact(s), Zinc Alloy, Male, Solder Terminal, Socket
PLUG, PANEL, 3WAY; Product Range: 680 Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Zinc Alloy Body; Connec
Circular Connector, Receptacle, 3 Way, Panel; Rango De Producto:Serie 680; Género:Receptáculo Eléctrico; Núm. De Contactos:3; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Panel |Binder 09 0307 00 03
Shell Material = Die-Cast Zinc Alloy / Contact Plating = Silver / Shell Plating = Nickel / Contact Material = Brass / Mounting Type = Panel Mount / Shell Type = Plug / Body Orientation = Straight / Current Rating A = 7 / Contacts = 3 / Series = 680 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Contact Termination Type = Solder / IP Rating = IP40 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-0307-00-03
  • 0903070003