Binder 09 0148 70 12

Circular Connector, Receptacle, Cable, Right Angle, 12 Position
$ 14.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09 0148 70 12.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+11.46%

CAD Models

Download Binder 09 0148 70 12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Connector Accessory, 0.06in Min Cable Dia, 1.52in Max Cable Dia, Contact, Brass
Conn IDC Connector RCP 26 POS 1mm IDT RA Cable Mount Milli-Grid™ Frame
TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free

Descriptions

Descriptions of Binder 09 0148 70 12 provided by its distributors.

CIRCULAR CONNECTOR, RECEPTACLE, CABLE, RIGHT ANGLE, 12 POSITION
Connector 4-6mm outlet r/a 12-way F
SOCKET, FREE, R/A, 12WAY; Product Range:682 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:12Contacts; Circular Contact Type:Solder Socket; Coupling Style:-; Connector Body Material:Nylon

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-0148-70-12