Bourns 3852C-162-103AL

Potentiometer Cermet Res 10 Kohms 1 Turn 10% 1W Shaft Dia 0.25IN 3852 Series
$ 8.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3852C-162-103AL.

Inventory History

3 month trend:
-26.83%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-08-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 10 Percent Tolerance 2W Max
LINEAR CERMET POTENTIOMETER W/ 6MM DIA.SHAFT,10KOHM,+/-10%,1W,+/-150PPM/C, PMNT
LOGARITHMIC CERMET POTENTIOMETER,6MM DIA.SHAFT,10KOHM,+/-10%,1W,+/-150PPM/C, PMNT
Potentiometer, Cermet, 0.1W, 10000ohm, 31.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3852C-162-103AL provided by its distributors.

POTENTIOMETER CERMET RES 10 KOHMS 1 TURN 10% 1W SHAFT DIA 0.25IN 3852 SERIES
Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 3.18mm (19.05 X 19.05 X 23.55mm) Solder Lug Panel Mount
±10% ±150ppm/℃ 2W 10kΩ Potentiometers, Variable Resistors ROHS
RES POT 10K OHM 10% 2W 1TURN 3.18MM SLDR LUG PNL MNT
Panel Mount Potentiometers 3/4 10Kohms Linear 10%
10K¦¸ ¡À10% 2W ¡À150ppm/¡æ 19.05mm*19.05mm*23.55mm
POTENTIOMETER CERMET, 10KOHM 10% 2W; Track Resistance:10kohm; Track Taper:Linear; No. of Turns:1; Shaft Diameter:3.18mm; Shaft Length:12.7mm; Resistance Tolerance:± 10%; Power Rating:2W; Potentiometer Mounting:Panel; No. of Gangs:1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3852C-162-103AL.
  • 3852C162-103AL