TT Electronics P170SP1-FC15AR10K

Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
$ 1.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P170SP1-FC15AR10K.

IHS

Datasheet7 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-34.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

±20% 200mW 10kΩ Potentiometers, Variable Resistors ROHS
Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns, Inc. PDB181-D415K-103B
TT ElectronicsP160KN-0QD15B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP170S-FC20BR10K
Potentiometer, Conductive Plastic, 0.1W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP091N-FC25BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.2W, 10000ohm, 200V, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TT Electronics P170SP1-FC15AR10K provided by its distributors.

Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometers 1/20W 10K Ohms 20% 17mm ROTARY POT
POT 10K OHM 1/20W PLASTIC LOG
10K¦¸ ¡À20% 50mW 200V(AC)
Rotary Pot, 10K, 0.05W, Panel; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Audio; Power Rating:50Mw; Resistance Tolerance:± 20%; Product Range:P170 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P170SP1-FC15AR10K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • P170SP1FC15AR10K