TT Electronics P160KNP-0QD20B100K

Potentiometer, Conductive Plastic, 0.2W, 100000ohm, 20% +/-Tol, 1 Turn(s)
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P160KNP-0QD20B100K.

Inventory History

3 month trend:
-0.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Carbon, 0.2W, 100000ohm, 200V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP170S-FC15BR100K
Potentiometer, Conductive Plastic, 0.1W, 100000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon Composition, 0.1W, 100000ohm, 200V, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TT Electronics P160KNP-0QD20B100K provided by its distributors.

Potentiometer, Conductive Plastic, 0.2W, 100000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometers 16mm Rotary Panel Potentiometer
100K¦¸ ¡À20% 200mW 200V(AC) 29.5mm*17mm*21.5mm
POT 100K OHM 1/5W PLASTIC LINEAR
Rotary Pot, 100K, 0.2W, Panel Mount; Track Resistance:100Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:200Mw; Resistance Tolerance:± 20%; Product Range:P160 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6Mmrohs Compliant: Yes |Tt Electronics/bi Technologies P160KNP-0QD20B100K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI