BI Technologies BCL453232-100K

Inductor RF Wirewound 10uH 10% 2.52MHz 50Q-Factor 0.25A 1.6Ohm DCR 1812 T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for BI Technologies BCL453232-100K.

IHS

Datasheet2 pages0 years ago

Master Electronics

Inventory History

1 year trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.58
Stock
6,739
29,110
Authorized Distributors
0
6
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
-
250 mA
Shielding
-
-
DC Resistance (DCR)
1.6 Ω
1.035 Ω
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of BI Technologies BCL453232-100K provided by its distributors.

Inductor RF Wirewound 10uH 10% 2.52MHz 50Q-Factor 0.25A 1.6Ohm DCR 1812 T/R
Ind 10uH 10% 2.52MHz 50Q-Factor 250mA 1812 Embossed T/R
General Purpose Inductor

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOLOGY
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • TTE
  • BI TECH CORP
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN
  • BI Technologies Ltd.
  • BINDER GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCL453232100K