BI Technologies 91BR100K

Res Cermet Trimmer 100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.78 X 7.11mm) Pin Thru-Hole Box
Datasheet

Price and Stock

DistributorSKUMinPkg
PUI91BR100K0
12h
Quest91BR100K300
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for BI Technologies 91BR100K.

Mouser

Datasheet4 pages20 years ago

Alternate Parts

Price @ 1000
$ 1.37
$ 1.37
Stock
300
2,900
2,900
Authorized Distributors
1
5
5
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
-
1
1
Tolerance
20 %
20 %
20 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Descriptions

Descriptions of BI Technologies 91BR100K provided by its distributors.

Res Cermet Trimmer 100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.78 X 7.11mm) Pin Thru-Hole Box
Single Turn Thru Hole Trimmers 3/8inch 100K Thumbwheel

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOLOGY
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • TTE
  • BI TECH CORP
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN
  • BI Technologies Ltd.
  • BINDER GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91BR-100K