BI Technologies 89XHR100K

Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 8.64mm) Pin Thru-Hole Box

Price and Stock

DistributorSKUMinPkg
TTI89XHR100K050Box
1d
Quest89XHR100K550
1d

Alternate Parts

Price @ 1000
$ 1.34
Stock
550
59
Authorized Distributors
1
5
Resistance
-
100 kΩ
Mount
-
Through Hole
Case/Package
-
-
Termination
-
Through Hole
Number of Turns
-
20
Tolerance
-
10 %
Power Rating
-
750 mW
Composition
-
Cermet
Temperature Coefficient
-
100 ppm/°C

Descriptions

Descriptions of BI Technologies 89XHR100K provided by its distributors.

Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 8.64mm) Pin Thru-Hole Box
100K 10% 3/4 MULTITURN

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOLOGY
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • TTE
  • BI TECH CORP
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN
  • BI Technologies Ltd.
  • BINDER GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89XHR-100K