BI Technologies 84XR10K

Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 6.36 X 7.49mm) Gull Wing SMD Tube
Datasheet

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.com84XR10K01Bulk
Quest84XR10K558
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for BI Technologies 84XR10K.

Electro Sonic

Datasheet3 pages13 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.999
$ 1.999
Stock
558
17,258
17,258
Authorized Distributors
1
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
-
SMD/SMT
SMD/SMT
Number of Turns
-
12
12
Tolerance
-
10 %
10 %
Power Rating
-
250 mW
250 mW
Composition
-
Cermet
Cermet
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Descriptions

Descriptions of BI Technologies 84XR10K provided by its distributors.

Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 6.36 X 7.49mm) Gull Wing SMD Tube

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOLOGY
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • TTE
  • BI TECH CORP
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN
  • BI Technologies Ltd.
  • BINDER GmbH