BI Technologies 84XR100K

Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 6.36 X 7.49mm) Gull Wing SMD Tube
Datasheet

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.com84XR100K01Bulk
Quest84XR100K398
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for BI Technologies 84XR100K.

Electro Sonic

Datasheet3 pages13 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.999
$ 1.999
Stock
398
17,258
17,258
Authorized Distributors
1
6
6
Resistance
100 kΩ
10 kΩ
10 kΩ
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet, Potentiometer
Cermet
Cermet
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Descriptions

Descriptions of BI Technologies 84XR100K provided by its distributors.

Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 6.36 X 7.49mm) Gull Wing SMD Tube
Multi Turn SMD Trimmers 6.35MM 1/4 12-TURN SEALED

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOLOGY
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • TTE
  • BI TECH CORP
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN
  • BI Technologies Ltd.
  • BINDER GmbH