TT Electronics 82MR1KLF

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.32mm) Pin Thru-Hole Box
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 82MR1KLF.

IHS

Datasheet4 pages7 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TT Electronics 82MR1KLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 1000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC12KT1K00
Fixed Resistor, Carbon Composition, 0.5W, 1000ohm, 350V, 10% +/-Tol, Through Hole Mount
TE Connectivity / AMP1622180-1
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204

Descriptions

Descriptions of TT Electronics 82MR1KLF provided by its distributors.

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.32mm) Pin Thru-Hole Box
Trimmer, Cermet, 0.5W, 1000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
82 Series 1/4 inch Diameter 1 kOhm ±10 % Single-Turn Trimming Potentiometer
Trimmer Resistors - Through Hole 6.35MM 1/4 SINGLE-TURN SEALED
TRIMMER 1K OHM 0.5W PC PIN TOP
Single Turn Trimmer, 82M-3, RoHS
TT Electronics SCT
through hole resistor 10% 100ppm/C 1kOhm 500mW
1K¦¸ ¡À10% 500mW ¡À100ppm/¡æ 200V 4.32mm
Trimmer, Potentiometer, 1Kohm 1Turn Thru Hole; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:1Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:82 Series Rohs Compliant: Yes |Tt Electronics / Bi Technologies 82MR1KLF

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI