BI Technologies 72XWR1K

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 4.75 X 9.8mm) Pin Thru-Hole Box
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for BI Technologies 72XWR1K.

Electro Sonic

Datasheet5 pages7 years ago

Jameco

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.026
Stock
2,471
5,332
Authorized Distributors
1
5
Resistance
200 Ω
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Through Hole
Pin
Number of Turns
-
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
-
100 ppm/°C

Descriptions

Descriptions of BI Technologies 72XWR1K provided by its distributors.

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 4.75 X 9.8mm) Pin Thru-Hole Box
3/8" Square Potentiometer 10K Ohm 10% 500mW Single Turn Side Adjust
Single Turn Thru Hole Trimmers 9.53MM 3/8 SINGLE TURN SEALED

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOLOGY
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • TTE
  • BI TECH CORP
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN
  • BI Technologies Ltd.
  • BINDER GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 72XWR-1K