BI Technologies 72PR200

Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
$ 2.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for BI Technologies 72PR200.

Electro Sonic

Datasheet5 pages7 years ago
Datasheet6 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.4
$ 0.87
$ 0.87
Stock
7,868
31,155
31,155
Authorized Distributors
2
6
6
Resistance
200 Ω
20 kΩ
20 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
-
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Related Parts

Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Cermet trimmer potentiometer, 200 Ω, 0.5 W, THT, on top, 3362P-1-201LF
Cermet trimmer potentiometer, 200 Ω, 0.5 W, THT, on top, 3386P-1-201LF
TRIMMER; CERMET; 200 OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YA201KT20
TRIMMER; CERMET; 200 OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93XA201KT20
TT Electronics67WR200LF
Cermet trimmer potentiometer, 20 turns, 200 Ω, 0.5 W, THT, on top, 67WR200LF

Descriptions

Descriptions of BI Technologies 72PR200 provided by its distributors.

Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
Single Turn Thru Hole Trimmers 3/8 Squ 200 10%

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOLOGY
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • TTE
  • BI TECH CORP
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN
  • BI Technologies Ltd.
  • BINDER GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 72PR-200