TT Electronics 72PMR100KLFTB

Trimmer, Cermet, 0.5W, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 72PMR100KLFTB.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages7 years ago

Sager Electronics

CAD Models

Download TT Electronics 72PMR100KLFTB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.98
$ 1.04
$ 1.04
Stock
15,135
44,898
44,898
Authorized Distributors
3
6
6
Resistance
-
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
-
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-03-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

In a Tube of 50, 1kO Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns 3362 Series
Cermet Not Linear TRIMMER Trimmer Potentiometer 卤10% 240deg 500mW 70C
Trimmer, Single Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 1 Turns

Descriptions

Descriptions of TT Electronics 72PMR100KLFTB provided by its distributors.

Trimmer, Cermet, 0.5W, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer Resistors - Through Hole 1/2W 100K Ohms 10% SINGLE TURN
Trimmer Sealed : Single-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 72PMR100KLFTB
TRIMMER 100K OHM 0.5W PC PIN TOP

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI