BI Technologies 67XR500

Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box
Datasheet

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.com67XR5006941Bulk
Classic Components67XR500230
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for BI Technologies 67XR500.

Electro Sonic

Datasheet3 pages7 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.895
$ 0.895
Stock
1,618
31,086
31,086
Authorized Distributors
1
6
6
Resistance
500 Ω
500 Ω
500 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
-
Pin
Pin
Number of Turns
-
20
20
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Related Parts

OhmiteOY471KE
Fixed Resistor, Ceramic Composition, 2W, 470ohm, 400V, 10% +/-Tol, Through Hole Mount
OhmiteOX471KE
Fixed Resistor, Ceramic Composition, 1W, 470ohm, 300V, 10% +/-Tol, Through Hole Mount
OhmiteOY471K
Res Ceramic Composition 470 Ohm 10% 2W -1600ppm/C to 1000ppm/C Conformal Coated AXL
Res Wirewound 470 Ohm 10% 2W ±300ppm/°C Conformal Hi Temp Sil AXL Thru-Hole T/R
Fixed Resistor, Metal Film, 0.4W, 470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of BI Technologies 67XR500 provided by its distributors.

Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box
67 Series 3/8 inch Square 500 Ohm ±10 % Multi-Turn Trimming Potentiometer
Multi Turn Thru Hole Trimmers 3/8 Squ 500 10%

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOLOGY
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • TTE
  • BI TECH CORP
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN
  • BI Technologies Ltd.
  • BINDER GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67XR-500