TT Electronics 67WR10LFTB

Trimmer, Cermet, 0.5W, 10ohm, 200V, 20% +/-Tol, 250ppm/Cel, 20 Turn(s)
$ 0.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 67WR10LFTB.

IHS

Datasheet4 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
-3.00%

CAD Models

Download TT Electronics 67WR10LFTB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.924
$ 0.987
Stock
861
4,666
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Mount
-
Through Hole
Case/Package
-
-
Termination
-
Pin
Number of Turns
20
20
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TT Electronics 67WR10LFTB provided by its distributors.

Trimmer, Cermet, 0.5W, 10ohm, 200V, 20% +/-Tol, 250ppm/Cel, 20 Turn(s)
Trimmer Sealed : Multi-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 67WR10LFTB
Trimmer Resistors - Through Hole 1/2W 10 Ohms 20% MULTI TURN
10 Ohms MULTI TURN TRIMMING POTENTIOMETER
TRIMMER 10 OHM 0.5W PC PIN TOP
Multi-Turn Trimmer, 67W-3, RoHS
TT Electronics SCT
10¦¸ ¡À20% 500mW ¡À250ppm/¡æ 200V 11.99mm

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI