BI Technologies 67PR200

1/2 Watt Square Cermet Potentiometer 3/8 Inch 200 Ohm 10% 20 Turn
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for BI Technologies 67PR200.

Electro Sonic

Datasheet3 pages7 years ago
Datasheet3 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.909
Stock
798
1,686
Authorized Distributors
1
6
Resistance
200 Ω
200 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
-
20
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Descriptions

Descriptions of BI Technologies 67PR200 provided by its distributors.

1/2 Watt Square Cermet Potentiometer 3/8 Inch 200 Ohm 10% 20 Turn
CERMET TRIMMING POTENTIOMETER Trimmer, Cermet, 0.5W, 200ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3838
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 11.11 X 5.16mm) Pin Thru-Hole Box

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOLOGY
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • TTE
  • BI TECH CORP
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN
  • BI Technologies Ltd.
  • BINDER GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67PR-200