BI Technologies 64YR500

1/4 Watt Square Cermet Potentiometer 1/4 Inch 500 Ohm 10% 12 Turn Front-Side Adjust
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for BI Technologies 64YR500.

Electro Sonic

Datasheet5 pages7 years ago

Jameco

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.43
$ 1.43
Stock
7,238
10,823
10,823
Authorized Distributors
1
6
6
Resistance
-
50 kΩ
50 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Termination
-
Pin
Pin
Number of Turns
-
12
12
Tolerance
-
10 %
10 %
Power Rating
-
250 mW
250 mW
Composition
Potentiometer
Cermet
Cermet
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Descriptions

Descriptions of BI Technologies 64YR500 provided by its distributors.

1/4 Watt Square Cermet Potentiometer 1/4 Inch 500 Ohm 10% 12 Turn Front-Side Adjust
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOLOGY
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • TTE
  • BI TECH CORP
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN
  • BI Technologies Ltd.
  • BINDER GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64YR-500