Bi-Sonic BP401012M-W

FAN, ULTRASLIM, 40mm, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 40mm; External Depth: 10mm; Noise...
$ 9.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bi-Sonic BP401012M-W.

element14 APAC

Datasheet1 page22 years ago

Farnell

Related Parts

80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Ball Bearing 8.7CFM 32.1dBA 12" Wires
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires
DC Fans Axial Fan, 92x92x25mm, 12VDC, 51.5CFM, 0.15H2O, Ball, Wire, Auto Restart
DC Fan Axial Ball Bearing 12V 56.069CFM 37.5dB 92.5 X 92.5 X 25mm
DC Fan Axial Ball Bearing 12V 6V to 13.8V 18.3CFM 34dB 60 X 60 X 15mm

Descriptions

Descriptions of Bi-Sonic BP401012M-W provided by its distributors.

FAN, ULTRASLIM, 40mm, 12VDC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:40mm; External Depth:10mm; Noise Rating:24.5dBA; Flow Rate
Axial Fan, 40Mm, 12Vdc,6.48Cfm, 24.5Dba; Rango De Producto:Serie Dc 4010; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:40Mm; Profundidad Externa:10Mm; Rango De Flujo - Imperial:6.48Cu.ft/Min; Tipo De Rodamiento:Bola |Bisonic BP401012M-W

Manufacturer Aliases

Bi-Sonic has several brands around the world that distributors may use as alternate names. Bi-Sonic may also be known as the following names:

  • Bi-Sonic Technology
  • BI-SONIC TECHNOLOGY CORP
  • Bi Sonic Technology Trading Corp
  • BI-SONIC TECH