Bernstein CT-882T

BOX, ABS, IP65, CLEAR LID; Enclosure Type: Multipurpose; Material: ABS; External Height - Metric: 150mm; Width...
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkCT-882T01

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein CT-882T.

Newark

Datasheet14 pages22 years ago

Related Parts

Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
Hammond1554KGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,6.3X3.5X3.5 IN, NEMA 13,1554 SERIES
Hammond1554PGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X4.7X3.15 IN, NEMA 13,1554 SERIES
Hammond1554UGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.9X4.7X3.5 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesPN-1327-DG
Fiber-Optic Distribution Box, 4-Core, Fiber-Optic Distribution Box, 4-Core (7.3 X 4.6 X 1.6 In)

Descriptions

Descriptions of Bernstein CT-882T provided by its distributors.

BOX, ABS, IP65, CLEAR LID; Enclosure Type:Multipurpose; Material:ABS; External Height - Metric:150mm; Width Metric:200mm;
Enclosure, Multipurpose, Abs, Grey; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:150Mm; Anchura Externa - Métrico:200Mm; Profundidad Externa - Métrico:360Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bernstein CT-882T

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT882T